395-044-542-402

Heilind Number:EDA395-044-542-402
Manufacturer:EDAC
Manufacturer Number:395-044-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-542-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-542-402

Detailed Description

Enhance your electronic connections with our premium 44-position Board To Board PCB Connector, designed for seamless integration in your circuitry. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient and reliable connectivity. The contact material, crafted from high-quality Copper Alloy, guarantees optimal signal transmission. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications. Trust in its superior performance and make your connections with confidence.