395-044-542-403

Heilind Number:EDA395-044-542-403
Manufacturer:EDAC
Manufacturer Number:395-044-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-542-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-542-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 44 positions with a pitch of .1 inch, ensuring precision and reliability in your electronic setups. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only offers durability but also complies with industry safety standards. Each contact is meticulously constructed from Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your electronic systems with this essential component, delivering seamless connectivity and performance.