395-044-542-478

Heilind Number:EDA395-044-542-478
Manufacturer:EDAC
Manufacturer Number:395-044-542-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-542-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-542-478

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration on circuit boards, this component features 44 positions in a single row for efficient signal transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Each contact is crafted from reliable Copper Alloy, providing optimal conductivity. Whether for professional or DIY projects, this connector is essential for establishing secure and stable connections between PCBs.