395-044-542-588

Heilind Number:EDA395-044-542-588
Manufacturer:EDAC
Manufacturer Number:395-044-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-542-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-542-588

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless and reliable interconnectivity within electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of 44 copper alloy contacts, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Trust in this essential component for your PCB assembly needs.