395-044-542-688

Heilind Number:EDA395-044-542-688
Manufacturer:EDAC
Manufacturer Number:395-044-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-542-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-542-688

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your circuitry, this connector features 44 positions in a single row, ensuring efficient signal transmission. With a compact pitch of .1 inch and a row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Engineered with copper alloy contacts, it provides reliable conductivity for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have component for your connectivity needs. Elevate your PCB design with this essential connector, offering both performance and longevity in one sleek package.