395-044-542-802

Heilind Number:EDA395-044-542-802
Manufacturer:EDAC
Manufacturer Number:395-044-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-542-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring 44 positions arranged in two rows with a pitch of .1 inches, it ensures seamless and efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments, with an operating temperature range of -40 to 105 °C. Each contact is made of robust Copper Alloy, providing excellent conductivity. Designed for straight mounting orientation, it offers easy integration into your circuit board setup. Elevate your electronic projects with this essential component for optimal performance.