395-044-542-808

Heilind Number:EDA395-044-542-808
Manufacturer:EDAC
Manufacturer Number:395-044-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-542-808

Detailed Description

Enhance your PCB connection reliability with our 44-position Board To Board PCB Connector. Designed for seamless card edge connectivity, this black connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. The copper alloy contacts ensure efficient power transfer, with a low amperage rating of 3 A for safe operation. With a compact pitch of .1 in and dual-row configuration, it offers high-density mounting options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in any environment. Choose this straight-mount connector for your next project and experience seamless and secure PCB connections.