395-044-542-812

Heilind Number:EDA395-044-542-812
Manufacturer:EDAC
Manufacturer Number:395-044-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-542-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable connections. With two rows of 44 positions each, it offers ample room for efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications. Trust in its straight mount orientation for easy installation and maintenance. Upgrade your PCB assembly with this essential connector, designed for superior performance in the most demanding environments.