395-044-542-878

Heilind Number:EDA395-044-542-878
Manufacturer:EDAC
Manufacturer Number:395-044-542-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-542-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-542-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a compact yet robust construction, featuring two rows of 44 positions each for optimal signal transmission. Crafted with precision, it ensures reliable contact with its copper alloy material, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a pitch of .1 inch and row spacing of .2 inch, it offers easy installation on your PCBs. The straight mount orientation further simplifies assembly, making it ideal for various applications. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its performance to streamline your electronic systems effectively.