395-044-544-112

Heilind Number:EDA395-044-544-112
Manufacturer:EDAC
Manufacturer Number:395-044-544-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-544-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-544-112

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for seamless integration, it features 44 positions in a single row with a pitch of .1 inch, ensuring precise alignment. The durable housing, made of UL 94V-0 thermoplastic polyester, guarantees reliable performance even in challenging environments. Engineered for optimal conductivity, the contacts are crafted from copper alloy. With a straight mount orientation and a row spacing of .2 inch, this connector offers versatile installation options. Operating at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.