395-044-544-201

Heilind Number:EDA395-044-544-201
Manufacturer:EDAC
Manufacturer Number:395-044-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-544-201

Detailed Description

Elevate your PCB connectivity with our cutting-edge board-to-board card edge connector. Designed for seamless integration, this high-performance connector features a durable UL 94V-0 thermoplastic polyester housing in sleek black, offering both reliability and style. With a dual-row configuration and 44 positions, it provides ample space for your connections. Crafted with precision, the copper alloy contacts ensure optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for efficient, space-saving assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a professional engineer or DIY enthusiast, this connector is a must-have for your projects. Upgrade to superior connectivity today.