395-044-544-403

Heilind Number:EDA395-044-544-403
Manufacturer:EDAC
Manufacturer Number:395-044-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-544-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-544-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 44 positions, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments, even at temperatures ranging from -40 to 105 °C. With a compact pitch of .1 in and row spacing of .2 in, this connector offers efficient space utilization on your PCB. Its straight mount orientation facilitates easy installation, while the copper alloy contact material ensures excellent conductivity. Ideal for demanding applications, this black connector is a dependable solution for your connectivity needs.