395-044-544-507

Heilind Number:EDA395-044-544-507
Manufacturer:EDAC
Manufacturer Number:395-044-544-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-544-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-544-507

Detailed Description

Easily connect and power up your devices with our Board to Board PCB Connector. Designed for efficiency and durability, this connector features a dual-row layout with 44 positions, ensuring seamless connectivity. The UL 94V-0 Thermoplastic Polyester housing material offers reliable protection, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal choice for various applications. Whether for personal projects or professional use, this black connector with a straight mount orientation is a must-have for any setup. Upgrade your connectivity game with this essential component.