395-044-544-512

Heilind Number:EDA395-044-544-512
Manufacturer:EDAC
Manufacturer Number:395-044-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-544-512

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 44 positions with a pitch of .1 inches, ideal for intricate electronic setups. The housing is crafted from UL 94V-0 thermoplastic polyester, ensuring durability and safety. Each row, with a spacing of .2 inches, guarantees precise alignment. Crafted from copper alloy, the contacts provide reliable conductivity. With a straight mount orientation, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronic industry. Upgrade your connectivity solutions with this essential component.