395-044-544-808

Heilind Number:EDA395-044-544-808
Manufacturer:EDAC
Manufacturer Number:395-044-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-544-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a sleek black design and crafted with UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and reliability. With two rows and a pitch of .1 inch, it offers seamless integration for your electronic components. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Boasting 44 positions, it provides ample room for all your connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Upgrade your setup today with this essential component.