395-044-544-878

Heilind Number:EDA395-044-544-878
Manufacturer:EDAC
Manufacturer Number:395-044-544-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-544-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-544-878

Detailed Description

Upgrade your connectivity with our high-performance 44-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for reliable power delivery. With a compact pitch of .1 inches and convenient straight mount orientation, it's perfect for space-efficient PCB layouts. The two-row design with .2-inch row spacing offers enhanced flexibility for your projects. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector ensures optimal performance in any environment. Elevate your connections with this essential component for your electronic systems.