395-044-555-201

Heilind Number:EDA395-044-555-201
Manufacturer:EDAC
Manufacturer Number:395-044-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-555-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring a sleek black design, this connector boasts a high amperage of 3 A, perfect for powering your electronic devices efficiently. Constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any setting. With two rows and a total of 44 positions, it offers ample connectivity options for your PCB layout. The copper alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, it's easy to integrate into your system. Plus, with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB assembly with this high-quality connector.