395-044-555-202

Heilind Number:EDA395-044-555-202
Manufacturer:EDAC
Manufacturer Number:395-044-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-555-202

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both performance and style. With a double-row configuration and 44 positions, it offers ample connectivity options for your electronic projects. Crafted with copper alloy contacts, it guarantees reliable power transmission, while its .1-inch pitch and .2-inch row spacing allow for efficient signal transfer. Whether you're working on industrial machinery or consumer electronics, this connector, with an operating temperature range of -40 to 105°C, is built to withstand even the most demanding environments. Trust in its straight mount orientation for easy installation and long-lasting connectivity. Elevate your PCB design with this essential component.