395-044-555-204

Heilind Number:EDA395-044-555-204
Manufacturer:EDAC
Manufacturer Number:395-044-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-555-204

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features 44 positions spread across two rows, ensuring seamless communication. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in challenging environments. The contact material, Copper Alloy, ensures efficient power transmission at an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.