395-044-555-207

Heilind Number:EDA395-044-555-207
Manufacturer:EDAC
Manufacturer Number:395-044-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-555-207

Detailed Description

Enhance connectivity within your electronic devices with this precision-engineered black Card Edge Connector. Designed for seamless integration on PCBs, its 44 positions, arranged in 2 rows with a pitch of .1 inches, ensure efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester and featuring contact material of Copper Alloy, it guarantees durability and optimal conductivity. With a low operating temperature range of -40 to 105°C, it is suitable for various environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your systems with this essential connector, a reliable component for high-performance electronics.