395-044-555-208

Heilind Number:EDA395-044-555-208
Manufacturer:EDAC
Manufacturer Number:395-044-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-555-208

Detailed Description

Upgrade your connectivity game with our Black Board To Board PCB Connector, designed for seamless integration in electronic devices. With a high amperage of 3 A, this connector ensures reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Featuring two rows of contacts with a pitch of .1 in and a row spacing of .2 in, it offers 44 positions for efficient signal transmission. Crafted with copper alloy contacts, this connector ensures optimal conductivity. Its straight mount orientation makes installation a breeze. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Elevate your PCB connectivity with this high-performance connector.