395-044-555-212

Heilind Number:EDA395-044-555-212
Manufacturer:EDAC
Manufacturer Number:395-044-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-555-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, it features 44 gold-plated contacts for optimal signal transmission. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and reliability in various operating environments. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless data transfer. Its straight mount orientation allows for easy installation, while its copper alloy contact material guarantees long-lasting performance. Rated for an operating temperature range of -40 to 105°C, it is suitable for use in a wide range of applications. Trust in this connector for efficient and secure connections in your electronic designs.