395-044-555-258

Heilind Number:EDA395-044-555-258
Manufacturer:EDAC
Manufacturer Number:395-044-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-555-258

Detailed Description

Enhance connectivity in your electronic devices with this high-quality card edge connector. Designed for seamless integration on PCBs, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in demanding environments. With two rows of 44 copper alloy contact positions, it offers ample space for efficient data transmission. The pitch of .1 inch and row spacing of .2 inch make for easy installation, while the straight mount orientation allows for versatile placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs.