395-044-555-278

Heilind Number:EDA395-044-555-278
Manufacturer:EDAC
Manufacturer Number:395-044-555-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-555-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-555-278

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector in sleek black. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees superior performance and safety. With two rows of high-quality Copper Alloy contacts, it ensures efficient power transmission at a remarkable amperage of 3A. Boasting 44 positions and a pitch of .1 inches, it allows for seamless integration into your circuit board setup. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's the perfect choice for demanding environments. Upgrade your connectors today and experience unparalleled reliability.