395-044-555-502

Heilind Number:EDA395-044-555-502
Manufacturer:EDAC
Manufacturer Number:395-044-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-555-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for optimal functionality, it features 44 positions and a durable housing made of UL 94V-0 Thermoplastic Polyester. The copper alloy contact material ensures reliable and efficient power transmission, while the straight mount orientation allows for seamless integration onto circuit boards. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for streamlined assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for any electronics project.