395-044-555-503

Heilind Number:EDA395-044-555-503
Manufacturer:EDAC
Manufacturer Number:395-044-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-555-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-555-503

Detailed Description

Enhance your PCB connectivity with our sophisticated Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 44 positions with a pitch of .1 inches, ideal for high-density applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee reliable conductivity. With a straight mount orientation and a compact design featuring two rows and a row spacing of .2 inches, it offers efficient space utilization on your board. Operating effortlessly in a wide temperature range from -40 to 105 °C, this connector is highly versatile and suitable for various environments. Elevate your electronic connections with this essential component.