395-044-555-504

Heilind Number:EDA395-044-555-504
Manufacturer:EDAC
Manufacturer Number:395-044-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-555-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-555-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it effortlessly blends in with your system. With a robust housing material of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, this connector ensures durable and reliable performance. Its two rows and 44 positions offer ample connectivity options, while the 0.1-inch pitch and 0.2-inch row spacing provide efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Whether you're looking to upgrade existing technology or embark on a new project, this connector is a must-have for any electronics enthusiast.