395-044-555-507

Heilind Number:EDA395-044-555-507
Manufacturer:EDAC
Manufacturer Number:395-044-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-555-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-555-507

Detailed Description

Enhance your PCB connectivity with our Black Board To Board Card Edge Connector. Designed for optimal performance, this connector features 44 positions with a pitch of .1 inches, allowing for seamless integration into your circuit board layout. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in a wide range of environments, with an operating temperature range of -40 to 105°C. Its copper alloy contact material guarantees efficient power transfer, while the straight mount orientation simplifies installation. With two rows and a row spacing of .2 inches, this connector offers versatile connectivity options for your project. Upgrade your PCB design with this high-quality component.