395-044-555-578

Heilind Number:EDA395-044-555-578
Manufacturer:EDAC
Manufacturer Number:395-044-555-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-555-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-555-578

Detailed Description

Enhance connectivity in your electronic setups with this high-performance board-to-board PCB connector. Designed for seamless integration, it features two rows with a total of 44 positions, ensuring ample space for your connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. With a sleek black finish and a straight mount orientation, this connector not only delivers on functionality but also adds a professional touch to your PCB assemblies. Its copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its quality and performance to streamline your circuit connections effectively.