395-044-555-802

Heilind Number:EDA395-044-555-802
Manufacturer:EDAC
Manufacturer Number:395-044-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-555-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision engineering, it features 44 positions and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable and safe operation. The black color adds a sleek touch, while the straight mount orientation and .1-inch pitch make installation a breeze. Crafted with copper alloy contacts, it guarantees efficient signal transfer. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this essential component.