395-044-555-803

Heilind Number:EDA395-044-555-803
Manufacturer:EDAC
Manufacturer Number:395-044-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-555-803

Detailed Description

Enhance your PCB connectivity with this sleek and powerful black Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in any application. With two rows of 44 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers efficient and reliable connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Its straight mount orientation makes installation a breeze, while its high amperage of 3A guarantees strong and stable power transmission. Upgrade your system's performance with this essential component.