395-044-555-807

Heilind Number:EDA395-044-555-807
Manufacturer:EDAC
Manufacturer Number:395-044-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-555-807

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The connector boasts two rows with a pitch of .1 inches, accommodating 44 positions for extensive connectivity options. Crafted with precision, its copper alloy contacts guarantee reliable signal transmission. With a mounting orientation of Straight, it easily fits into PCBs for streamlined assembly. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is ideal for diverse applications in the electronics industry. Elevate your connectivity solutions with this essential component.