395-044-555-812

Heilind Number:EDA395-044-555-812
Manufacturer:EDAC
Manufacturer Number:395-044-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-555-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Featuring 44 positions across two rows, it boasts a pitch of .1 inches and row spacing of .2 inches for efficient signal transmission. Crafted with top-quality materials, including UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and durable performance. With a straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your connectivity solution with this essential component.