395-044-556-203

Heilind Number:EDA395-044-556-203
Manufacturer:EDAC
Manufacturer Number:395-044-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-556-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design with UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety. The 44 copper alloy contacts, arranged in two rows with a .1-inch pitch and .2-inch row spacing, allow for efficient data transfer. With a straight mount orientation, it seamlessly integrates into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.