395-044-556-204

Heilind Number:EDA395-044-556-204
Manufacturer:EDAC
Manufacturer Number:395-044-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-556-204

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery with an amperage of 3A. Its two rows of copper alloy contacts, spaced at .1in pitch and .2in row spacing, offer secure and efficient connectivity for up to 44 positions. Perfect for straight mounting orientation, it operates seamlessly in a wide temperature range from -40 to 105°C. Elevate your electronic projects with this essential component.