395-044-556-503

Heilind Number:EDA395-044-556-503
Manufacturer:EDAC
Manufacturer Number:395-044-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-556-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-556-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a total of 44 positions spread across two rows, allowing for efficient data transfer and power distribution. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Each contact point is constructed from reliable Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless signal transmission. Its straight mount orientation facilitates easy installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a wide range of environments. Trust in this connector to deliver secure and stable connections in your electronic projects.