395-044-556-507

Heilind Number:EDA395-044-556-507
Manufacturer:EDAC
Manufacturer Number:395-044-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-556-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-556-507

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a sleek black design, it offers a secure and efficient connection for your electronic components. With a double row configuration and 44 positions, it ensures ample connectivity options. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Contacts are crafted from Copper Alloy, providing reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Perfect for professional and DIY projects alike, it's a must-have component for seamless PCB integration. Elevate your connectivity game with this essential connector.