395-044-556-803

Heilind Number:EDA395-044-556-803
Manufacturer:EDAC
Manufacturer Number:395-044-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-556-803

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector, featuring 44 positions for seamless signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector guarantees reliable conductivity. With a compact pitch of .1 inches and dual rows, it allows for efficient space utilization on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Its straight mount orientation and black color add to its versatility. Trust in this connector for superior performance in your electronics projects.