395-044-556-804

Heilind Number:EDA395-044-556-804
Manufacturer:EDAC
Manufacturer Number:395-044-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-556-804

Detailed Description

Enhance connectivity in your electronic devices with this high-performing Board To Board PCB Connector. Designed for maximum efficiency, it features 44 positions with a pitch of .1 inches and two rows for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Its straight mount orientation and black color make it easy to identify and install. Upgrade your PCB connections with this essential component.