395-044-556-808

Heilind Number:EDA395-044-556-808
Manufacturer:EDAC
Manufacturer Number:395-044-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-556-808

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 44 copper alloy contacts, it provides reliable and efficient power delivery at a 3A amperage. The compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for high-density mounting on your PCBs. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector guarantees superior performance in any environment. Upgrade your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.