395-044-556-878

Heilind Number:EDA395-044-556-878
Manufacturer:EDAC
Manufacturer Number:395-044-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-556-878

Detailed Description

Upgrade your connectivity with our cutting-edge Black Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 housing crafted from high-quality Thermoplastic Polyester, ensuring longevity and reliability in any application. With two rows and a total of 44 positions, it offers ample space for efficient signal transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity and performance. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for even the most demanding environments. Its straight mount orientation and precise .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy access and maintenance. Ideal for various industries, including telecommunications, automotive, and aerospace, this connector is a must-have for any project requiring secure board-to-board connections. Trust in its quality and streamline your workflow with this essential component.