395-044-558-102

Heilind Number:EDA395-044-558-102
Manufacturer:EDAC
Manufacturer Number:395-044-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-558-102

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment. Its 44 copper alloy contact positions guarantee efficient power delivery, while the right-angle mount orientation offers flexibility in installation. With a low amperage of 3A and a pitch of .1 inch, it's ideal for compact circuit designs. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various applications. Upgrade your connectivity setup with this high-quality component.