395-044-558-103

Heilind Number:EDA395-044-558-103
Manufacturer:EDAC
Manufacturer Number:395-044-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-558-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a one-row configuration with 44 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material, made from Copper Alloy, offers optimal conductivity. Featuring a .1-inch pitch and .2-inch row spacing, it allows for precise alignment on your board. With a right-angle mount orientation, installation is a breeze. Operating between -40 and 105 °C, this connector is suitable for a wide range of environments. Upgrade your device's performance with this essential component.