395-044-558-104

Heilind Number:EDA395-044-558-104
Manufacturer:EDAC
Manufacturer Number:395-044-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-558-104

Detailed Description

Enhance your circuit connectivity with this high-quality 44-position board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable performance in any application. With a compact .1-inch pitch and convenient right-angle mount orientation, it offers easy installation and space-saving benefits. The connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Perfect for a wide range of electronic projects, it guarantees efficient and secure connections every time. Upgrade your PCB assembly today with this essential connector.