395-044-558-108

Heilind Number:EDA395-044-558-108
Manufacturer:EDAC
Manufacturer Number:395-044-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions in a single row, ensuring efficient data transfer. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment, with an operating temperature range spanning from -40 to 105 °C. Crafted with precision, the contact material is copper alloy, optimizing conductivity for uninterrupted power delivery. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment and secure attachment to your PCB. Its right-angle mount orientation further enhances space-saving capabilities, making it ideal for compact electronic setups. Upgrade your connectivity solutions with this essential component, a must-have in any professional or DIY electronics project.