395-044-558-112

Heilind Number:EDA395-044-558-112
Manufacturer:EDAC
Manufacturer Number:395-044-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-558-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Crafted with precision, this connector features 44 positions for seamless data transfer. Its black UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it enables efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. The right-angle mount orientation offers flexibility in installation, making it a versatile choice for your electronic projects. Elevate your connectivity game with this high-performance connector.