395-044-558-158

Heilind Number:EDA395-044-558-158
Manufacturer:EDAC
Manufacturer Number:395-044-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-558-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 44 positions in a single row, allowing for efficient data transmission. The right-angle mount orientation offers flexibility in installation, while the black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees reliable and stable connections. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Upgrade your system's performance with this essential component.