395-044-558-188

Heilind Number:EDA395-044-558-188
Manufacturer:EDAC
Manufacturer Number:395-044-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-558-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-558-188

Detailed Description

Enhance connectivity on your circuit board with this sleek, high-performance 44-position Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and reliability. Crafted with precision, the contact material of Copper Alloy guarantees efficient signal transmission. With a compact pitch of .1 inches and convenient right-angle mount orientation, it offers versatility in assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this black connector is a must-have for seamless PCB connections. Trust in its quality to elevate the performance of your electronic devices.