395-044-558-201

Heilind Number:EDA395-044-558-201
Manufacturer:EDAC
Manufacturer Number:395-044-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-558-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring a sleek black design, this connector boasts 44 positions and 2 rows for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers seamless integration. Its right-angle mount orientation allows for space-saving installation, making it ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for both commercial and industrial use. Rest assured, this connector is RoHS compliant, meeting all environmental regulations for sustainable manufacturing practices. Upgrade your connectivity solutions with this cutting-edge connector.