395-044-558-202

Heilind Number:EDA395-044-558-202
Manufacturer:EDAC
Manufacturer Number:395-044-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-558-202

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this 44-position connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Each row features precise copper alloy contacts, guaranteeing reliable power delivery at a low 3A amperage. With a .1 inch pitch and .2 inch row spacing, it offers optimal performance in a compact form factor. Its right-angle mount orientation enables versatile installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Upgrade your electronic assemblies with this essential connector, perfect for a wide range of applications.